Enclosed AC DC Converters 2 Output 24V -24V 500mA, 500mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC025-D24

DigiKey Part Number
2057-AC025-D24-ND
Manufacturer
Manufacturer Product Number
AC025-D24
Description
AC/DC CONVERTER +/-24V 24W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 24V -24V 500mA, 500mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-24V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
24 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
Approval Agency
-
Standard Number
62368-1
Line Regulation
±1%
Load Regulation
±5%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1422,26000 Kč422,26 Kč
5402,09800 Kč2 010,49 Kč
20385,55200 Kč7 711,04 Kč
40377,54225 Kč15 101,69 Kč
60372,93233 Kč22 375,94 Kč
100367,20880 Kč36 720,88 Kč
260356,73273 Kč92 750,51 Kč
500349,73564 Kč174 867,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:422,26000 Kč
Unit Price with VAT:510,93460 Kč