
AC010-D24 | |
|---|---|
DigiKey Part Number | 2057-AC010-D24-ND |
Manufacturer | |
Manufacturer Product Number | AC010-D24 |
Description | AC/DC CONVERTER +/-24V 12W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 24V -24V 250mA, 250mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.50" L x 1.75" W x 0.75" H (63.5mm x 44.5mm x 19.1mm) | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Line Regulation | ±1% | |
Load Regulation | ±5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,71000 Kč | 254,71 Kč |
| 5 | 242,49600 Kč | 1 212,48 Kč |
| 10 | 237,48600 Kč | 2 374,86 Kč |
| 25 | 230,97760 Kč | 5 774,44 Kč |
| 50 | 226,17800 Kč | 11 308,90 Kč |
| 100 | 221,47970 Kč | 22 147,97 Kč |
| 250 | 215,41644 Kč | 53 854,11 Kč |
| 500 | 210,94120 Kč | 105 470,60 Kč |
| Unit Price without VAT: | 254,71000 Kč |
|---|---|
| Unit Price with VAT: | 308,19910 Kč |



