3 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
2RS1-03-G
2RS1-03-G

2RS1-03-G

DigiKey Part Number
2057-2RS1-03-G-ND
Manufacturer
Manufacturer Product Number
2RS1-03-G
Description
RECEPTACLE STRIP 3P 2.0MM PITCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
Flash
Mfr
Insulation Color
Black
Series
Insulation Height
0.169" (4.30mm)
Packaging
Tube
Contact Length - Post
0.094" (2.40mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Gold
Style
Board to Board
Current Rating (Amps)
1A
Number of Positions
Voltage Rating
250VAC
Number of Positions Loaded
All
Applications
General Purpose
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 238
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
7810,89205 Kč849,58 Kč
15610,37250 Kč1 618,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč