



2RS1-02-G | |
|---|---|
DigiKey Part Number | 2057-2RS1-02-G-ND |
Manufacturer | |
Manufacturer Product Number | 2RS1-02-G |
Description | RECEPTACLE STRIP 2P 2.0MM PITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish Thickness - Mating Flash |
Mfr | Insulation Color Black |
Series | Insulation Height 0.169" (4.30mm) |
Packaging Tube | Contact Length - Post 0.094" (2.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Current Rating (Amps) 1A |
Number of Positions | Voltage Rating 250VAC |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 118 | 7,14110 Kč | 842,65 Kč |
| 590 | 6,37414 Kč | 3 760,74 Kč |
| 1 062 | 6,11473 Kč | 6 493,84 Kč |
| 5 074 | 5,47570 Kč | 27 783,70 Kč |
| 10 030 | 5,21875 Kč | 52 344,06 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |





