Connector Strain Relief For 2FCS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2FSR-34

DigiKey Part Number
2057-2FSR-34-ND
Manufacturer
Manufacturer Product Number
2FSR-34
Description
STRAIN RELIEF 2MM 34 POSITION
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For 2FCS Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Accessory Type
Strain Relief
Number of Positions
34
For Use With/Related Products
2FCS Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,44600 Kč64,46 Kč
256,03080 Kč150,77 Kč
505,74500 Kč287,25 Kč
1005,47000 Kč547,00 Kč
2505,12688 Kč1 281,72 Kč
5004,88204 Kč2 441,02 Kč
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč