2FCS-34-SG is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 25
Unit Price: 24,99000 Kč
Datasheet
34 Position Rectangular Socket Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2FCS-34-SG

DigiKey Part Number
2057-2FCS-34-SG-ND
Manufacturer
Manufacturer Product Number
2FCS-34-SG
Description
SOCKET FLAT CABLE IDC, 34P 2.0MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Socket Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
34
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1024,44200 Kč244,42 Kč
2522,91320 Kč572,83 Kč
7221,26042 Kč1 530,75 Kč
14420,24410 Kč2 915,15 Kč
28819,27733 Kč5 551,87 Kč
50418,53073 Kč9 339,49 Kč
1 00817,64603 Kč17 787,20 Kč
2 52017,24527 Kč43 458,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč