Connector Strain Relief For 2FCS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2FSR-14

DigiKey Part Number
2057-2FSR-14-ND
Manufacturer
Manufacturer Product Number
2FSR-14
Description
STRAIN RELIEF 2MM 14 POSITION
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For 2FCS Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Accessory Type
Strain Relief
Number of Positions
14
For Use With/Related Products
2FCS Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,34700 Kč43,47 Kč
254,06520 Kč101,63 Kč
503,87200 Kč193,60 Kč
1003,68720 Kč368,72 Kč
2503,45628 Kč864,07 Kč
5003,29080 Kč1 645,40 Kč
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč