14 Position Rectangular Socket Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2FCS-14-SG

DigiKey Part Number
2057-2FCS-14-SG-ND
Manufacturer
Manufacturer Product Number
2FCS-14-SG
Description
SOCKET FLAT CABLE IDC, 14P 2.0MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Socket Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
14
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,66700 Kč186,67 Kč
2517,48720 Kč437,18 Kč
5016,65140 Kč832,57 Kč
14015,48450 Kč2 167,83 Kč
28014,74436 Kč4 128,42 Kč
56014,04016 Kč7 862,49 Kč
1 12013,36972 Kč14 974,09 Kč
2 52012,62638 Kč31 818,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč