
25SH-C-03-TR | |
|---|---|
DigiKey Part Number | 2057-25SH-C-03-TR-ND |
Manufacturer | |
Manufacturer Product Number | 25SH-C-03-TR |
Description | CONN HEADER R/A 3POS 2.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.165" (4.20mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,19000 Kč | 21,90 Kč |
| 100 | 1,85820 Kč | 185,82 Kč |
| 500 | 1,65884 Kč | 829,42 Kč |
| 1 000 | 1,57939 Kč | 1 579,39 Kč |
| 5 000 | 1,40954 Kč | 7 047,70 Kč |
| 10 000 | 1,34222 Kč | 13 422,20 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |


