
25CH-C-03 | |
|---|---|
DigiKey Part Number | 2057-25CH-C-03-ND |
Manufacturer | |
Manufacturer Product Number | 25CH-C-03 |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,79300 Kč | 7,93 Kč |
| 25 | 0,74240 Kč | 18,56 Kč |
| 50 | 0,70900 Kč | 35,45 Kč |
| 100 | 0,67570 Kč | 67,57 Kč |
| 250 | 0,63316 Kč | 158,29 Kč |
| 500 | 0,60314 Kč | 301,57 Kč |
| 1 000 | 0,57436 Kč | 574,36 Kč |
| 2 500 | 0,53824 Kč | 1 345,60 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |










