Connector Header Surface Mount, Right Angle 5 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15SH-B-05-TR-SMT-T/R

DigiKey Part Number
2057-15SH-B-05-TR-SMT-T/RTR-ND - Tape & Reel (TR)
2057-15SH-B-05-TR-SMT-T/RCT-ND - Cut Tape (CT)
2057-15SH-B-05-TR-SMT-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15SH-B-05-TR-SMT-T/R
Description
CONN HEADER SMD R/A 5POS 1.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.175" (4.45mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A (AC/DC)
Voltage Rating
350VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 980
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,25329 Kč16 253,29 Kč
2 00015,47752 Kč30 955,04 Kč
3 00015,04122 Kč45 123,66 Kč
5 00014,50911 Kč72 545,55 Kč
7 00014,16900 Kč99 183,00 Kč
10 00013,81725 Kč138 172,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1022,51000 Kč225,10 Kč
10019,12290 Kč1 912,29 Kč
50017,06802 Kč8 534,01 Kč
Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1022,06900 Kč220,69 Kč
10018,74700 Kč1 874,70 Kč
50016,73330 Kč8 366,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč