5 Rectangular Connectors - Housings Receptacle Ivory 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15CH-B-05

DigiKey Part Number
2057-15CH-B-05-ND
Manufacturer
Manufacturer Product Number
15CH-B-05
Description
CONN RCPT HSG 5POS 1.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Ivory 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Ivory
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 732
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,51500 Kč45,15 Kč
254,24160 Kč106,04 Kč
504,03580 Kč201,79 Kč
1003,84260 Kč384,26 Kč
2503,60156 Kč900,39 Kč
5003,42940 Kč1 714,70 Kč
1 0003,26561 Kč3 265,61 Kč
3 0003,02175 Kč9 065,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč