
15CH-B-04 | |
|---|---|
DigiKey Part Number | 2057-15CH-B-04-ND |
Manufacturer | |
Manufacturer Product Number | 15CH-B-04 |
Description | CONN RCPT HSG 4POS 1.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Ivory 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Ivory |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15CH-A-04 | Adam Tech | 1 916 | 2057-15CH-A-04-ND | 2,09000 Kč | Parametric Equivalent |
| CI1504S0000 | Cvilux USA | 1 800 | 2987-CI1504S0000-ND | 2,09000 Kč | Parametric Equivalent |
| IL-Y-4S-S15C3 | JAE Electronics | 3 324 | IL-Y-4S-S15C3-ND | 5,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,11000 Kč | 51,10 Kč |
| 25 | 4,78000 Kč | 119,50 Kč |
| 50 | 4,55060 Kč | 227,53 Kč |
| 100 | 4,33380 Kč | 433,38 Kč |
| 250 | 4,06264 Kč | 1 015,66 Kč |
| 500 | 3,86828 Kč | 1 934,14 Kč |
| 1 000 | 3,68350 Kč | 3 683,50 Kč |
| 3 000 | 3,40855 Kč | 10 225,65 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |



