
125SH-B-05-TS | |
|---|---|
DigiKey Part Number | 2057-125SH-B-05-TS-ND |
Manufacturer | |
Manufacturer Product Number | 125SH-B-05-TS |
Description | CONN HEADER VERT 5POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.094" (2.40mm) | |
Contact Length - Post | 0.091" (2.30mm) | |
Overall Contact Length | 0.232" (5.90mm) | |
Insulation Height | 0.165" (4.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 100 | 6,33930 Kč | 633,93 Kč |
| 500 | 5,65812 Kč | 2 829,06 Kč |
| 1 000 | 5,38788 Kč | 5 387,88 Kč |
| 5 000 | 4,80917 Kč | 24 045,85 Kč |
| 10 000 | 4,57966 Kč | 45 796,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


