
125CH-B-05 | |
|---|---|
DigiKey Part Number | 2057-125CH-B-05-ND |
Manufacturer | |
Manufacturer Product Number | 125CH-B-05 |
Description | CONN RCPT HSG 5POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle White 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,67920 Kč | 66,98 Kč |
| 50 | 2,54920 Kč | 127,46 Kč |
| 100 | 2,42530 Kč | 242,53 Kč |
| 250 | 2,27284 Kč | 568,21 Kč |
| 500 | 2,16448 Kč | 1 082,24 Kč |
| 1 000 | 2,06095 Kč | 2 060,95 Kč |
| 3 000 | 1,90697 Kč | 5 720,91 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |





