
125SH-B-02-TS | |
|---|---|
DigiKey Part Number | 2057-125SH-B-02-TS-ND |
Manufacturer | |
Manufacturer Product Number | 125SH-B-02-TS |
Description | CONN HEADER VERT 2POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 125SH-B-02-TS Models |
Category | Contact Length - Mating 0.094" (2.40mm) |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Overall Contact Length 0.232" (5.90mm) |
Packaging Bag | Insulation Height 0.165" (4.20mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 125VAC |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 2,21110 Kč | 221,11 Kč |
| 500 | 1,97298 Kč | 986,49 Kč |
| 1 000 | 1,87848 Kč | 1 878,48 Kč |
| 5 000 | 1,67661 Kč | 8 383,05 Kč |
| 10 000 | 1,59652 Kč | 15 965,20 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



