
125CH-B-02 | |
|---|---|
DigiKey Part Number | 2057-125CH-B-02-ND |
Manufacturer | |
Manufacturer Product Number | 125CH-B-02 |
Description | CONN RCPT HSG 2POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle White 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 25 | 0,71400 Kč | 17,85 Kč |
| 50 | 0,68460 Kč | 34,23 Kč |
| 100 | 0,65090 Kč | 65,09 Kč |
| 250 | 0,60980 Kč | 152,45 Kč |
| 500 | 0,58038 Kč | 290,19 Kč |
| 1 000 | 0,55267 Kč | 552,67 Kč |
| 3 000 | 0,51130 Kč | 1 533,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






