Connector Header Surface Mount 4 position 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08SH-A-04-GS-SMT-PP-T/R

DigiKey Part Number
2057-08SH-A-04-GS-SMT-PP-T/RTR-ND - Tape & Reel (TR)
2057-08SH-A-04-GS-SMT-PP-T/RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
08SH-A-04-GS-SMT-PP-T/R
Description
CONN HEADER SMD 4POS 0.8MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.110" (2.79mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness - Mating
Flash
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Thermoplastic
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
30VAC/DC
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Fastening Type
Friction Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 886
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,75400 Kč137,54 Kč
10011,68750 Kč1 168,75 Kč
50010,43180 Kč5 215,90 Kč
1 0009,93331 Kč9 933,31 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,45918 Kč18 918,36 Kč
4 0009,00772 Kč36 030,88 Kč
6 0008,75375 Kč52 522,50 Kč
10 0008,44409 Kč84 440,90 Kč
14 0008,24612 Kč115 445,68 Kč
20 0008,04144 Kč160 828,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč