4 Position Rectangular Receptacle Connector IDC Gold 32-36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08CH-A-04-G-IDC

DigiKey Part Number
2057-08CH-A-04-G-IDC-ND
Manufacturer
Manufacturer Product Number
08CH-A-04-G-IDC
Description
WIRE TO BOARD CRIMP HOUSING 4P
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Gold 32-36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Adam Tech
Fastening Type
Friction Lock
Series
Cable Termination
IDC
Packaging
Bag
Wire Type
Discrete
Part Status
Active
Wire Gauge
32-36 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
4
Contact Finish Thickness
Flash
Pitch
0.031" (0.80mm)
Color
Natural
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 677
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,93700 Kč159,37 Kč
2514,93360 Kč373,34 Kč
5014,22400 Kč711,20 Kč
10013,54370 Kč1 354,37 Kč
25012,69372 Kč3 173,43 Kč
50012,08728 Kč6 043,64 Kč
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč