Feather to Teensy Interconnect Adapter (Interposer) Teensy Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200

DigiKey Part Number
1528-1721-ND
Manufacturer
Manufacturer Product Number
3200
Description
TEENSY 3.X FEATHER ADAPTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Feather to Teensy Interconnect Adapter (Interposer) Teensy Platform Evaluation Expansion Board
Datasheet
 Datasheet
EDA/CAD Models
3200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Teensy
Type
Interconnect Adapter (Interposer)
Function
Feather to Teensy
Utilized IC / Part
-
Contents
Board(s), Header(s)
Suggested Programming Environment
-
Interconnect System
Feather, Teensy
Note
Header(s) Not Installed
Primary Attributes
-
Secondary Attributes
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,94000 Kč145,94 Kč
Manufacturers Standard Package
Unit Price without VAT:145,94000 Kč
Unit Price with VAT:176,58740 Kč