
918 | |
|---|---|
DigiKey Part Number | 1528-1367-ND |
Manufacturer | |
Manufacturer Product Number | 918 |
Description | STEPPER MOTOR PM GEARED UNI 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 513.0 Step 12VDC |
Datasheet | Datasheet |
Category | Torque - Holding (oz-in / mNm) 3.5 / 25 |
Mfr | Size / Dimension Round - 1.100" Dia (28.00mm) |
Packaging Bulk | Diameter - Shaft 0.197" (5.00mm) |
Part Status Active | Length - Shaft and Bearing 0.394" (10.00mm) |
Type Permanent Magnet Gear Motor | Mounting Hole Spacing 1.378" (35.00mm) |
Coil Type Unipolar | Termination Style Wire Leads with Connector |
Voltage - Rated 12VDC | Coil Resistance 42 Ohms |
Steps per Revolution 513.0 | Features Flatted Shaft |
Step Angle 11.25° | Weight 0.082 lb (37.19 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |











