
805 | |
|---|---|
DigiKey Part Number | 1528-805-ND |
Manufacturer | |
Manufacturer Product Number | 805 |
Description | BREADBOARD-FRIENDLY SPDT SLIDE S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 19.00mm |
Manufacturer Adafruit Industries LLC | Contact Material Brass |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit SPDT | Termination Style PC Pin |
Contact Timing Not Specified | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-Off | Switch Travel 3.00mm |
Current Rating (Amps) 500mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 50 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 100 ~ 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |










