
6365 | |
|---|---|
DigiKey Part Number | 1528-6365-ND |
Manufacturer | |
Manufacturer Product Number | 6365 |
Description | STEMMA QT/QWIIC BREAKOUT FOR RPI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi to Qwiic/Stemma QT Interconnect Adapter (Interposer) Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interconnect Adapter (Interposer) | |
Function | Raspberry Pi to Qwiic/Stemma QT | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | CircuitPython, Python | |
Interconnect System | Qwiic, Raspberry Pi HAT (40 pin), STEMMA QT | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |











