New Product
PCF8523 Real Time Clock (RTC) Clock Timing Qwiic, Raspberry Pi Pico, STEMMA QT Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCF8523 Real Time Clock (RTC) Clock Timing Qwiic, Raspberry Pi Pico, STEMMA QT Platform Evaluation Expansion Board
6355

6355

DigiKey Part Number
1528-6355-ND
Manufacturer
Manufacturer Product Number
6355
Description
PICOWBELL ADALOGGER STACK HEADER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
PCF8523 Real Time Clock (RTC) Clock Timing Qwiic, Raspberry Pi Pico, STEMMA QT Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Qwiic, Raspberry Pi Pico, STEMMA QT
Type
Clock Timing
Function
Real Time Clock (RTC)
Utilized IC / Part
PCF8523
Contents
Board(s)
Suggested Programming Environment
Arduino, CircuitPython, MicroPython
Interconnect System
Qwiic, Raspberry Pi Pico, STEMMA QT
Note
Battery/Batteries Not Included, Header(s) Installed
Primary Attributes
-
Secondary Attributes
I2C Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1271,92000 Kč271,92 Kč
Manufacturers Standard Package
Unit Price without VAT:271,92000 Kč
Unit Price with VAT:329,02320 Kč