New Product
INA238 Current, Power, Voltage Monitor Power Management Qwiic, STEMMA QT Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INA238 Current, Power, Voltage Monitor Power Management Qwiic, STEMMA QT Platform Evaluation Expansion Board
6349
6349

6349

DigiKey Part Number
1528-6349-ND
Manufacturer
Manufacturer Product Number
6349
Description
STEMMA QT POWER MONITOR INA238
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
INA238 Current, Power, Voltage Monitor Power Management Qwiic, STEMMA QT Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Qwiic, STEMMA QT
Type
Power Management
Function
Current, Power, Voltage Monitor
Utilized IC / Part
INA238
Contents
Board(s), Header(s)
Suggested Programming Environment
Arduino, CircuitPython
Interconnect System
STEMMA QT (DUELink/Qwiic)
Note
Header(s) Not Installed
Primary Attributes
-
Secondary Attributes
I2C Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,93000 Kč229,93 Kč
Manufacturers Standard Package
Unit Price without VAT:229,93000 Kč
Unit Price with VAT:278,21530 Kč