
6345 | |
|---|---|
DigiKey Part Number | 1528-6345-ND |
Manufacturer | |
Manufacturer Product Number | 6345 |
Description | MINI SOLDERLESS BREADBOARD - WHI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Assembly (On Frame) 0.79" L x 0.48" W (20.0mm x 12.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Assembly (On Frame) | |
Number of Terminal Strips | 5 | |
Number of Tie Points (Total) | 25 | |
Size / Dimension | 0.79" L x 0.48" W (20.0mm x 12.3mm) | |
Includes | - | |
Wire Gauge | 22 AWG ~ 26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |











