ESP32-S3 ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6303

DigiKey Part Number
1528-6303-ND
Manufacturer
Manufacturer Product Number
6303
Description
ESP32-S3 REVERSE TFT FEATHER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ESP32-S3 ESP32-S 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Adafruit Industries LLC
Antenna Type
W.FL Antenna(s) Not Included
Series
Utilized IC / Part
ESP32-S3
Packaging
Bulk
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1520,34000 Kč520,34 Kč
Manufacturers Standard Package
Unit Price without VAT:520,34000 Kč
Unit Price with VAT:629,61140 Kč