New at DigiKey
Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to USB C Male Plug 5.90' (1.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6273

DigiKey Part Number
1528-6273-ND
Manufacturer
Manufacturer Product Number
6273
Description
USB TYPE C 3.1 PD TO 5.5MM BARRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to USB C Male Plug 5.90' (1.80m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Barrel Jack - 2.1mm ID, 5.5mm OD to USB C Male Plug
Length
5.90' (1.80m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,48000 Kč220,48 Kč
Manufacturers Standard Package
Unit Price without VAT:220,48000 Kč
Unit Price with VAT:266,78080 Kč