



6265 | |
|---|---|
DigiKey Part Number | 1528-6265-ND |
Manufacturer | |
Manufacturer Product Number | 6265 |
Description | USB C PD TO 2.1MM CABLE WITH SEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to USB C Male Plug 3.61' (1.10m) |
Category | Length 3.61' (1.10m) |
Manufacturer Adafruit Industries LLC | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Barrel Jack - 2.1mm ID, 5.5mm OD to USB C Male Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |










