
6092 | |
|---|---|
DigiKey Part Number | 1528-6092-ND |
Manufacturer | |
Manufacturer Product Number | 6092 |
Description | EVAL BOARD FOR BQ25185 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | BQ25185 - Battery Charger Solar Powered Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger Solar Powered | |
Embedded | - | |
Utilized IC / Part | BQ25185 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Accessories | |
Note | Header(s) Not Installed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,93000 Kč | 187,93 Kč |
| Unit Price without VAT: | 187,93000 Kč |
|---|---|
| Unit Price with VAT: | 227,39530 Kč |








