


607 | |
|---|---|
DigiKey Part Number | 1528-1355-ND |
Manufacturer | |
Manufacturer Product Number | 607 |
Description | ADDRESS LED MATRIX RED/GRN/BLU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1024 (32 x 32) LED Matrix Red, Green, Blue (RGB) 128.00mm L x 128.00mm W |
Datasheet | Datasheet |
Category | Number of LEDs 1024 (32 x 32) |
Manufacturer Adafruit Industries LLC | Color Red, Green, Blue (RGB) |
Packaging Bulk | Controller Type 74HC595 |
Part Status Active | Mounting Type User Defined |
Configuration Matrix | Size / Dimension 128.00mm L x 128.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,89000 Kč | 628,89 Kč |
| Unit Price without VAT: | 628,89000 Kč |
|---|---|
| Unit Price with VAT: | 760,95690 Kč |







