Case Plastic White Hand Held, Cover Included 3.346" L x 2.717" W (85.00mm x 69.00mm) X 0.807" (20.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6002

DigiKey Part Number
1528-6002-ND
Manufacturer
Manufacturer Product Number
6002
Description
SNAP-ON ENCLOSURE FOR ADAFRUIT Q
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Case Plastic White Hand Held, Cover Included 3.346" L x 2.717" W (85.00mm x 69.00mm) X 0.807" (20.50mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Arduino
Size / Dimension
3.346" L x 2.717" W (85.00mm x 69.00mm)
Height
0.807" (20.50mm)
Area (L x W)
9.08in² (58.6cm²)
Design
Hand Held, Cover Included
Material
Plastic
Color
White
Thickness
-
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,49000 Kč157,49 Kč
Manufacturers Standard Package
Unit Price without VAT:157,49000 Kč
Unit Price with VAT:190,56290 Kč