
5984 | |
|---|---|
DigiKey Part Number | 1528-5984-ND |
Manufacturer | |
Manufacturer Product Number | 5984 |
Description | ADAFRUIT NEOPIXEL LED BALL SHAPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting NeoPixel 20 LED Strip SPI Red, Green, Blue (RGB) 3000.00mm L |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 20 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | 5050 | |
Interface | SPI | |
Mounting Type | Surface Mount | |
Size / Dimension | 3000.00mm L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,40000 Kč | 188,40 Kč |
| Unit Price without VAT: | 188,40000 Kč |
|---|---|
| Unit Price with VAT: | 227,96400 Kč |



