
5225 | |
|---|---|
DigiKey Part Number | 1528-5225-ND |
Manufacturer | |
Manufacturer Product Number | 5225 |
Description | ADAFRUIT NEOPIXEL SLIM LED DOT S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 20 LED Strip Red, Green, Blue (RGB) 1000.00mm L |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 20 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | WS2811 | |
Utilized LED | SMD3535 | |
Interface | - | |
Mounting Type | User Defined | |
Size / Dimension | 1000.00mm L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,45000 Kč | 209,45 Kč |
| Unit Price without VAT: | 209,45000 Kč |
|---|---|
| Unit Price with VAT: | 253,43450 Kč |



