5954
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5954

DigiKey Part Number
1528-5954-ND
Manufacturer
Manufacturer Product Number
5954
Description
ADAFRUIT TRRS TRINKEY - USB KEY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ATSAMD21E18 Trinkey SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
ATSAMD21E18
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,26000 Kč207,26 Kč
Manufacturers Standard Package
Unit Price without VAT:207,26000 Kč
Unit Price with VAT:250,78460 Kč