
FIT0895 | |
---|---|
DigiKey Part Number | 1738-FIT0895-ND |
Manufacturer | |
Manufacturer Product Number | FIT0895 |
Description | MINI USB EXTERNAL SOUND CARD FOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sound Sensor NVIDIA Jetson Nano, Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | NVIDIA Jetson Nano, Raspberry Pi | |
Type | Sensor | |
Function | Sound | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,50000 $ | 9,50 $ |
Unit Price without VAT: | 9,50000 $ |
---|---|
Unit Price with VAT: | 11,49500 $ |