
5904 | |
---|---|
DigiKey Part Number | 1528-5904-ND |
Manufacturer | |
Manufacturer Product Number | 5904 |
Description | ADAFRUIT TERMINAL PICOWBELL FOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RP2040 Button Human Interface Qwiic, Raspberry Pi Pico, STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, Raspberry Pi Pico, STEMMA QT | |
Type | Human Interface | |
Function | Button | |
Utilized IC / Part | RP2040 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 239,55000 Kč | 239,55 Kč |
Unit Price without VAT: | 239,55000 Kč |
---|---|
Unit Price with VAT: | 289,85550 Kč |