
5802 | |
|---|---|
DigiKey Part Number | 1528-5802-ND |
Manufacturer | |
Manufacturer Product Number | 5802 |
Description | WALL POWER SUPPLY WITH USB C - 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | Voltage - Input 100 ~ 240 VAC |
Manufacturer Adafruit Industries LLC | Voltage - Output 5V |
Packaging Bulk | Current - Output (Max) 3A |
Part Status Active | Power (Watts) 15 W |
Region Utilized North America | Applications ITE (Commercial) |
Form Wall Mount (Class II) | Output Connector USB C Receptacle |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,09000 Kč | 124,09 Kč |
| Unit Price without VAT: | 124,09000 Kč |
|---|---|
| Unit Price with VAT: | 150,14890 Kč |



