RP2040 Metro RP2040 - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5786

DigiKey Part Number
1528-5786-ND
Manufacturer
Manufacturer Product Number
5786
Description
METRO RP2040
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RP2040 Metro RP2040 - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
RP2040
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield, Qwiic, STEMMA QT
Suggested Programming Environment
Arduino, C, C++, CircuitPython, MicroPython
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,92000 Kč313,92 Kč
Manufacturers Standard Package
Unit Price without VAT:313,92000 Kč
Unit Price with VAT:379,84320 Kč