
5695 | |
|---|---|
DigiKey Part Number | 1528-5695-ND |
Manufacturer | |
Manufacturer Product Number | 5695 |
Description | ADAFRUIT NEOKEY BFF FOR MECHANIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MX-Compatible Switch Button Power Management QT Py, Xiao Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | QT Py, Xiao | |
Type | Power Management | |
Function | Button | |
Utilized IC / Part | MX-Compatible Switch | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | Header(s) Not Installed, Switch Not Included | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |




