ATSAMD21E18 Trinkey SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5020

DigiKey Part Number
1528-5020-ND
Manufacturer
Manufacturer Product Number
5020
Description
NEOKEY TRINKEY BRD FOR MX SWITCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ATSAMD21E18 Trinkey SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ATSAMD21E18
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Suggested Programming Environment
Arduino, CircuitPython
Type
MCU 32-Bit
Note
Switch Not Included
Core Processor
ARM® Cortex®-M0+
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,95000 Kč144,95 Kč
Manufacturers Standard Package
Unit Price without VAT:144,95000 Kč
Unit Price with VAT:175,38950 Kč