
4870 | |
|---|---|
DigiKey Part Number | 1528-4870-ND |
Manufacturer | |
Manufacturer Product Number | 4870 |
Description | NEO TRINKEY SAMD21 USB KEY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ATSAMD21E18 Trinkey - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Category | Utilized IC / Part ATSAMD21E18 |
Mfr | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System USB |
Type MCU 32-Bit | Suggested Programming Environment Arduino, CircuitPython |
Core Processor ARM® Cortex®-M0+ | Base Product Number |
Platform |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,95000 Kč | 144,95 Kč |
| Unit Price without VAT: | 144,95000 Kč |
|---|---|
| Unit Price with VAT: | 175,38950 Kč |




