Positional Rotation DC Motor Servomotor, RC (Hobby) 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5592

DigiKey Part Number
1528-5592-ND
Manufacturer
Manufacturer Product Number
5592
Description
MICRO SERVO WITH ALLIGATOR CLIPS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
Positional Rotation
Voltage - Rated
5VDC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Alligator Clips
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,93000 Kč166,93 Kč
Manufacturers Standard Package
Unit Price without VAT:166,93000 Kč
Unit Price with VAT:201,98530 Kč