MFG_5568
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5568

DigiKey Part Number
1528-5568-ND
Manufacturer
Manufacturer Product Number
5568
Description
CH9102F FRIEND USB TO SERIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CH9102F USB to Serial Interface Arduino Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Arduino
Type
Interface
Function
USB to Serial
Utilized IC / Part
CH9102F
Contents
Board(s), Header(s)
Suggested Programming Environment
-
Interconnect System
-
Note
Header(s) Not Installed
Primary Attributes
-
Secondary Attributes
USB Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,11000 Kč103,11 Kč
Manufacturers Standard Package
Unit Price without VAT:103,11000 Kč
Unit Price with VAT:124,76310 Kč