
5535 | |
|---|---|
DigiKey Part Number | 1528-5535-ND |
Manufacturer | |
Manufacturer Product Number | 5535 |
Description | GREEN MICRO POTENTIOMETER KNOB - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob Shaft with Line on Top Plastic Green |
Datasheet | Datasheet |
Category | Diameter 0.500" (12.70mm) |
Manufacturer Adafruit Industries LLC | Height 0.622" (15.80mm) |
Packaging Bulk | Indicator Line on Top |
Part Status Active | Material Plastic |
Style Cylindrical | Color Green |
Type Fluted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |




