Ribbed Knob Shaft with Line on Top Plastic Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5534

DigiKey Part Number
1528-5534-ND
Manufacturer
Manufacturer Product Number
5534
Description
YELLOW MICRO POTENTIOMETER KNOB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ribbed Knob Shaft with Line on Top Plastic Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
0.500" (12.70mm)
Manufacturer
Adafruit Industries LLC
Height
0.622" (15.80mm)
Packaging
Bulk
Indicator
Line on Top
Part Status
Active
Material
Plastic
Style
Cylindrical
Color
Yellow
Type
Ribbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč