
5531 | |
|---|---|
DigiKey Part Number | 1528-5531-ND |
Manufacturer | |
Manufacturer Product Number | 5531 |
Description | ANODIZED ALUMINUM MACHINED KNOB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Arrow on Top Aluminum Gold |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Adafruit Industries LLC | Diameter 0.787" (20.00mm) |
Packaging Bulk | Height 0.492" (12.50mm) |
Part Status Active | Indicator Arrow on Top |
Style Cylindrical | Material Aluminum |
Type Knurled, Diamond | Color Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |









