
5446 | |
|---|---|
DigiKey Part Number | 1528-5446-ND |
Manufacturer | |
Manufacturer Product Number | 5446 |
Description | CBL ASSY USB M-DSUB 09P M 4.92' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to D-Sub 09 pos Male 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug to D-Sub 09 pos Male | |
Length | 4.92' (1.50m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,38000 Kč | 368,38 Kč |
| Unit Price without VAT: | 368,38000 Kč |
|---|---|
| Unit Price with VAT: | 445,73980 Kč |




