
5404 | |
|---|---|
DigiKey Part Number | 1528-5404-ND |
Manufacturer | |
Manufacturer Product Number | 5404 |
Description | PIUNORA PRO RPI CM4 CARRIER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Carrier Board Connectivity Raspberry Pi Compute Module 4 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Compute Module 4 | |
Type | Connectivity | |
Function | Carrier Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield, Qwiic, STEMMA QT | |
Note | - | |
Primary Attributes | With Camera Connector | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 258,62000 Kč | 1 258,62 Kč |
| Unit Price without VAT: | 1 258,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 522,93020 Kč |









