Carrier Board Connectivity Raspberry Pi Compute Module 4 Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5403

DigiKey Part Number
1528-5403-ND
Manufacturer
Manufacturer Product Number
5403
Description
PIUNORA LITE RPI CM4 CARRIER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Carrier Board Connectivity Raspberry Pi Compute Module 4 Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi Compute Module 4
Type
Connectivity
Function
Carrier Board
Utilized IC / Part
-
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
Arduino R3 Shield, Qwiic, STEMMA QT
Note
-
Primary Attributes
Without Camera Connector
Secondary Attributes
I2C Interface(s)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
71 006,64429 Kč7 046,51 Kč
Unit Price without VAT:1 006,64429 Kč
Unit Price with VAT:1 218,03959 Kč